
KGQ21HCG2D220GT | |
---|---|
DigiKey Part Number | 478-KGQ21HCG2D220GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D220GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D220GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D220GT |
Description | CAP CER 22PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D220GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.45900 | $44.59 |
50 | $3.44540 | $172.27 |
100 | $3.13250 | $313.25 |
500 | $2.60338 | $1,301.69 |
1,000 | $2.43982 | $2,439.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.23840 | $8,953.60 |
8,000 | $2.14538 | $17,163.04 |
12,000 | $2.09879 | $25,185.48 |
20,000 | $2.04714 | $40,942.80 |
28,000 | $2.01692 | $56,473.76 |
40,000 | $1.98786 | $79,514.40 |