
KGQ21HCG2D220FT | |
---|---|
DigiKey Part Number | 478-KGQ21HCG2D220FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D220FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D220FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D220FT |
Description | CAP CER 22PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D220FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.48800 | $24.88 |
50 | $1.86380 | $93.19 |
100 | $1.67180 | $167.18 |
500 | $1.40622 | $703.11 |
1,000 | $1.24774 | $1,247.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.98023 | $3,920.92 |
8,000 | $0.95582 | $7,646.56 |
12,000 | $0.94356 | $11,322.72 |
20,000 | $0.93931 | $18,786.20 |
28,000 | $0.92830 | $25,992.40 |
40,000 | $0.92580 | $37,032.00 |