0805 (2012 Metric) 1,15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2D220FT

DigiKey Part Number
478-KGQ21HCG2D220FTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2D220FTCT-ND - Cut Tape (CT)
478-KGQ21HCG2D220FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ21HCG2D220FT
Description
CAP CER 22PF 200V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2D220FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,898
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.48800$24.88
50$1.86380$93.19
100$1.67180$167.18
500$1.40622$703.11
1,000$1.24774$1,247.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.98023$3,920.92
8,000$0.95582$7,646.56
12,000$0.94356$11,322.72
20,000$0.93931$18,786.20
28,000$0.92830$25,992.40
40,000$0.92580$37,032.00
Manufacturers Standard Package