
KGQ21HCG2D100FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D100FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D100FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D100FT |
Description | CAP CER 10PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D100FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59000 | $25.90 |
| 50 | $1.94020 | $97.01 |
| 100 | $1.74050 | $174.05 |
| 500 | $1.40342 | $701.71 |
| 1,000 | $1.29924 | $1,299.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.14310 | $4,572.40 |
| 8,000 | $1.08506 | $8,680.48 |
| 12,000 | $1.05600 | $12,672.00 |
| 20,000 | $1.02378 | $20,475.60 |
| 28,000 | $1.00494 | $28,138.32 |
| 40,000 | $0.98683 | $39,473.20 |

