
KGQ21HCG2A560FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A560FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A560FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A560FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A560FT |
Description | CAP CER 56PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A560FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2D560FT | KYOCERA AVX | 551 | 478-KGQ21HCG2D560FTCT-ND | $4.28000 | Upgrade |
| C0805C560F1GACTU | KEMET | 6,876 | 399-C0805C560F1GACTUCT-ND | $8.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59000 | $25.90 |
| 50 | $1.94020 | $97.01 |
| 100 | $1.74050 | $174.05 |
| 500 | $1.40342 | $701.71 |
| 1,000 | $1.29924 | $1,299.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.14310 | $4,572.40 |
| 8,000 | $1.08506 | $8,680.48 |
| 12,000 | $1.05600 | $12,672.00 |
| 20,000 | $1.02378 | $20,475.60 |
| 28,000 | $1.00494 | $28,138.32 |
| 40,000 | $0.98683 | $39,473.20 |

