
KGQ21HCG2A150GT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A150GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A150GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A150GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A150GT |
Description | CAP CER 15PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A150GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2A150FT | KYOCERA AVX | 1,961 | 478-KGQ21HCG2A150FTCT-ND | $4.28000 | Upgrade |
| KGQ21HCG2D150FT | KYOCERA AVX | 1,407 | 478-KGQ21HCG2D150FTCT-ND | $4.28000 | Upgrade |
| KGQ21HCG2D150GT | KYOCERA AVX | 10,086 | 478-KGQ21HCG2D150GTCT-ND | $4.03000 | Upgrade |
| C0805C150G1GACTU | KEMET | 3,457 | 399-C0805C150G1GACTUCT-ND | $5.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.31800 | $23.18 |
| 50 | $1.72660 | $86.33 |
| 100 | $1.54480 | $154.48 |
| 500 | $1.23782 | $618.91 |
| 1,000 | $1.14320 | $1,143.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.00117 | $4,004.68 |
| 8,000 | $0.94843 | $7,587.44 |
| 12,000 | $0.92201 | $11,064.12 |
| 20,000 | $0.89273 | $17,854.60 |
| 28,000 | $0.87561 | $24,517.08 |
| 40,000 | $0.85914 | $34,365.60 |

