
KGQ15ACG2D6R2BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D6R2BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D6R2BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D6R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D6R2BT |
Description | CAP CER 6.2PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D6R2BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.55700 | $25.57 |
| 50 | $1.91240 | $95.62 |
| 100 | $1.71420 | $171.42 |
| 500 | $1.38138 | $690.69 |
| 1,000 | $1.27836 | $1,278.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.12409 | $4,496.36 |
| 8,000 | $1.06675 | $8,534.00 |
| 12,000 | $1.03803 | $12,456.36 |
| 20,000 | $1.00620 | $20,124.00 |
| 28,000 | $0.98760 | $27,652.80 |
| 40,000 | $0.96970 | $38,788.00 |

