
KGQ15ACG2D100GT | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2D100GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D100GTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D100GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D100GT |
Description | CAP CER 10PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D100GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.49400 | $14.94 |
50 | $1.09200 | $54.60 |
100 | $0.96810 | $96.81 |
500 | $0.75918 | $379.59 |
1,000 | $0.69465 | $694.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61002 | $2,440.08 |
8,000 | $0.57342 | $4,587.36 |
12,000 | $0.55509 | $6,661.08 |
20,000 | $0.53479 | $10,695.80 |
28,000 | $0.52292 | $14,641.76 |
40,000 | $0.51150 | $20,460.00 |
48,000 | $0.50609 | $24,292.32 |
96,000 | $0.48787 | $46,835.52 |
100,000 | $0.48690 | $48,690.00 |