
KGQ15ACG2D100FT | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2D100FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D100FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D100FT |
Description | CAP CER 10PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D100FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.62200 | $16.22 |
50 | $1.19040 | $59.52 |
100 | $1.05700 | $105.70 |
500 | $0.83242 | $416.21 |
1,000 | $0.76319 | $763.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67080 | $2,683.20 |
8,000 | $0.63158 | $5,052.64 |
12,000 | $0.61194 | $7,343.28 |
20,000 | $0.59017 | $11,803.40 |
28,000 | $0.57745 | $16,168.60 |
40,000 | $0.56521 | $22,608.40 |
48,000 | $0.55941 | $26,851.68 |
96,000 | $0.53987 | $51,827.52 |
100,000 | $0.53883 | $53,883.00 |