
KGQ15ACG1H750FT | |
---|---|
DigiKey Part Number | 478-KGQ15ACG1H750FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H750FTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H750FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H750FT |
Description | CAP CER 75PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H750FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.62200 | $16.22 |
50 | $1.19040 | $59.52 |
100 | $1.05700 | $105.70 |
500 | $0.83242 | $416.21 |
1,000 | $0.76319 | $763.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67251 | $2,690.04 |
8,000 | $0.63320 | $5,065.60 |
12,000 | $0.61350 | $7,362.00 |
20,000 | $0.59168 | $11,833.60 |
28,000 | $0.57892 | $16,209.76 |
40,000 | $0.56665 | $22,666.00 |
48,000 | $0.56084 | $26,920.32 |
96,000 | $0.54125 | $51,960.00 |
100,000 | $0.54021 | $54,021.00 |