56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG1H560FT

DigiKey Part Number
478-KGQ15ACG1H560FTTR-ND - Tape & Reel (TR)
478-KGQ15ACG1H560FTCT-ND - Cut Tape (CT)
478-KGQ15ACG1H560FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ15ACG1H560FT
Description
CAP CER 56PF 50V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG1H560FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031U560FAT2AKYOCERA AVX9,196478-KGQ15ACG2A560FTCT-ND$2.88000Upgrade
In-Stock: 2,961
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.68500$16.85
50$1.23660$61.83
100$1.09760$109.76
500$0.86458$432.29
1,000$0.79263$792.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68483$2,739.32
8,000$0.64479$5,158.32
12,000$0.62473$7,496.76
20,000$0.60251$12,050.20
28,000$0.58952$16,506.56
40,000$0.57702$23,080.80
Manufacturers Standard Package