4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H4R7CH

DigiKey Part Number
478-KGQ05FCG1H4R7CHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H4R7CHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H4R7CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H4R7CH
Description
CAP CER 4.7PF 50V NP0 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H4R7CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.54300$5.43
50$0.37820$18.91
100$0.32720$32.72
500$0.24204$121.02
1,000$0.21590$215.90
2,500$0.18830$470.75
5,000$0.17171$858.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15808$1,580.80
20,000$0.14687$2,937.40
30,000$0.14126$4,237.80
50,000$0.13504$6,752.00
70,000$0.13141$9,198.70
100,000$0.12792$12,792.00
Manufacturers Standard Package