
KGQ05FCG1H4R7CH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H4R7CHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H4R7CHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H4R7CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H4R7CH |
Description | CAP CER 4.7PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H4R7CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.54300 | $5.43 |
| 50 | $0.37820 | $18.91 |
| 100 | $0.32720 | $32.72 |
| 500 | $0.24204 | $121.02 |
| 1,000 | $0.21590 | $215.90 |
| 2,500 | $0.18830 | $470.75 |
| 5,000 | $0.17171 | $858.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15808 | $1,580.80 |
| 20,000 | $0.14687 | $2,937.40 |
| 30,000 | $0.14126 | $4,237.80 |
| 50,000 | $0.13504 | $6,752.00 |
| 70,000 | $0.13141 | $9,198.70 |
| 100,000 | $0.12792 | $12,792.00 |

