0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H2R7BH

DigiKey Part Number
478-KGQ05FCG1H2R7BHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H2R7BHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H2R7BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H2R7BH
Description
CAP CER 2.7PF 50V NP0 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H2R7BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59900$5.99
50$0.41880$20.94
100$0.36370$36.37
500$0.27096$135.48
1,000$0.24239$242.39
2,500$0.21240$531.00
5,000$0.19434$971.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18310$1,831.00
20,000$0.17065$3,413.00
30,000$0.16442$4,932.60
50,000$0.15752$7,876.00
70,000$0.15348$10,743.60
100,000$0.14960$14,960.00
120,000$0.14776$17,731.20
240,000$0.14157$33,976.80
250,000$0.14124$35,310.00
Manufacturers Standard Package