
KGQ05FCG1H220GH | |
---|---|
DigiKey Part Number | 478-KGQ05FCG1H220GHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H220GHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H220GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H220GH |
Description | CAP CER 22PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H220GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.98500 | $9.85 |
50 | $0.70620 | $35.31 |
100 | $0.61990 | $61.99 |
500 | $0.47492 | $237.46 |
1,000 | $0.43017 | $430.17 |
2,500 | $0.38312 | $957.80 |
5,000 | $0.35478 | $1,773.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33811 | $3,381.10 |