0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H1R1BH

DigiKey Part Number
478-KGQ05FCG1H1R1BHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H1R1BHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H1R1BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H1R1BH
Description
CAP CER 1.1PF 50V NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H1R1BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60800$6.08
50$0.42200$21.10
100$0.36620$36.62
500$0.27276$136.38
1,000$0.24411$244.11
2,500$0.21394$534.85
5,000$0.19580$979.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18450$1,845.00
20,000$0.17198$3,439.60
30,000$0.16571$4,971.30
50,000$0.15877$7,938.50
70,000$0.15471$10,829.70
100,000$0.15081$15,081.00
120,000$0.14896$17,875.20
240,000$0.14273$34,255.20
250,000$0.14240$35,600.00
Manufacturers Standard Package