
KGQ05FCG1H150FH | |
---|---|
DigiKey Part Number | 478-KGQ05FCG1H150FHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H150FHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H150FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H150FH |
Description | CAP CER 15PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H150FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.04500 | $20.45 |
50 | $1.51580 | $75.79 |
100 | $1.30230 | $130.23 |
500 | $1.01914 | $509.57 |
1,000 | $0.99493 | $994.93 |
2,500 | $0.90577 | $2,264.42 |
5,000 | $0.85206 | $4,260.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.77489 | $7,748.90 |
20,000 | $0.75289 | $15,057.80 |
30,000 | $0.75032 | $22,509.60 |
50,000 | $0.74739 | $37,369.50 |
70,000 | $0.73565 | $51,495.50 |
100,000 | $0.72405 | $72,405.00 |