
KGN05ZS60E435MH | |
|---|---|
DigiKey Part Number | 478-KGN05ZS60E435MHTR-ND - Tape & Reel (TR) 478-KGN05ZS60E435MHCT-ND - Cut Tape (CT) 478-KGN05ZS60E435MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGN05ZS60E435MH |
Description | CAP FEEDTHRU 4.3UF 20% 2.5V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 µF Feed Through Capacitor 2.5V 2 A 30mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 4.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | - | |
Temperature Coefficient | X6S | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.020" (0.50mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.30616 | $3,061.60 |

