
KGM55ZCG3A562JV | |
|---|---|
DigiKey Part Number | 478-KGM55ZCG3A562JVTR-ND - Tape & Reel (TR) 478-KGM55ZCG3A562JVCT-ND - Cut Tape (CT) 478-KGM55ZCG3A562JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM55ZCG3A562JV |
Description | 2220 1500 V NPO 5600PF +-5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.37000 | $46.37 |
| 10 | $33.75700 | $337.57 |
| 50 | $28.72100 | $1,436.05 |
| 100 | $27.16140 | $2,716.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.52194 | $12,260.97 |
| 1,000 | $23.70423 | $23,704.23 |
| 1,500 | $23.29463 | $34,941.94 |
| 2,500 | $22.84054 | $57,101.35 |
| 3,500 | $22.57485 | $79,011.98 |

