1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72D472KU

DigiKey Part Number
478-KGM32RR72D472KUTR-ND - Tape & Reel (TR)
478-KGM32RR72D472KUCT-ND - Cut Tape (CT)
478-KGM32RR72D472KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72D472KU
Description
CAP CER 4700PF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72D472KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,006
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.45000$4.45
10$2.70800$27.08
50$2.03660$101.83
100$1.83080$183.08
500$1.48242$741.21
1,000$1.37491$1,374.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.23789$4,951.56
8,000$1.17675$9,414.00
12,000$1.14614$13,753.68
20,000$1.11221$22,244.20
28,000$1.09236$30,586.08
40,000$1.07327$42,930.80
48,000$1.06423$51,083.04
Manufacturers Standard Package