
KGM32RR72D332JU | |
---|---|
DigiKey Part Number | 478-KGM32RR72D332JUTR-ND - Tape & Reel (TR) 478-KGM32RR72D332JUCT-ND - Cut Tape (CT) 478-KGM32RR72D332JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72D332JU |
Description | CAP CER 3300PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72D332JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.80600 | $18.06 |
50 | $1.32860 | $66.43 |
100 | $1.18240 | $118.24 |
500 | $0.93688 | $468.44 |
1,000 | $0.86101 | $861.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50410 | $2,016.40 |