
KGM32RR72A472KU | |
---|---|
DigiKey Part Number | 478-KGM32RR72A472KUTR-ND - Tape & Reel (TR) 478-KGM32RR72A472KUCT-ND - Cut Tape (CT) 478-KGM32RR72A472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A472KU |
Description | CAP CER 4700PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A472KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74900 | $17.49 |
50 | $1.28920 | $64.46 |
100 | $1.14630 | $114.63 |
500 | $0.90666 | $453.33 |
1,000 | $0.83268 | $832.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73628 | $2,945.12 |
8,000 | $0.69431 | $5,554.48 |
12,000 | $0.67329 | $8,079.48 |
20,000 | $0.64999 | $12,999.80 |
28,000 | $0.63636 | $17,818.08 |
40,000 | $0.62326 | $24,930.40 |
48,000 | $0.61705 | $29,618.40 |
96,000 | $0.59614 | $57,229.44 |
100,000 | $0.59503 | $59,503.00 |