1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72A333KU

DigiKey Part Number
478-KGM32RR72A333KUTR-ND - Tape & Reel (TR)
478-KGM32RR72A333KUCT-ND - Cut Tape (CT)
478-KGM32RR72A333KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72A333KU
Description
CAP CER 0.033UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72A333KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.74900$17.49
50$1.28920$64.46
100$1.14630$114.63
500$0.90666$453.33
1,000$0.83268$832.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73628$2,945.12
8,000$0.69431$5,554.48
12,000$0.67329$8,079.48
20,000$0.64999$12,999.80
28,000$0.63636$17,818.08
40,000$0.62326$24,930.40
48,000$0.61705$29,618.40
96,000$0.59614$57,229.44
100,000$0.59503$59,503.00
Manufacturers Standard Package