
KGM32RR72A333JU | |
---|---|
DigiKey Part Number | 478-KGM32RR72A333JUTR-ND - Tape & Reel (TR) 478-KGM32RR72A333JUCT-ND - Cut Tape (CT) 478-KGM32RR72A333JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A333JU |
Description | CAP CER 0.033UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.81100 | $18.11 |
50 | $1.33200 | $66.60 |
100 | $1.18540 | $118.54 |
500 | $0.93928 | $469.64 |
1,000 | $0.86321 | $863.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.79809 | $3,192.36 |
8,000 | $0.75354 | $6,028.32 |
12,000 | $0.73124 | $8,774.88 |
20,000 | $0.70651 | $14,130.20 |
28,000 | $0.69205 | $19,377.40 |
40,000 | $0.67815 | $27,126.00 |
48,000 | $0.67156 | $32,234.88 |
96,000 | $0.64937 | $62,339.52 |
100,000 | $0.64819 | $64,819.00 |