
KGM32RR72A124JU | |
---|---|
DigiKey Part Number | 478-KGM32RR72A124JUTR-ND - Tape & Reel (TR) 478-KGM32RR72A124JUCT-ND - Cut Tape (CT) 478-KGM32RR72A124JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A124JU |
Description | CAP CER 0.12UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A124JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25000 | $22.50 |
50 | $1.67660 | $83.83 |
100 | $1.50100 | $150.10 |
500 | $1.20324 | $601.62 |
1,000 | $1.11152 | $1,111.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.05676 | $2,113.52 |
4,000 | $0.99337 | $3,973.48 |
6,000 | $0.96165 | $5,769.90 |
10,000 | $0.92648 | $9,264.80 |
14,000 | $0.90593 | $12,683.02 |
20,000 | $0.88615 | $17,723.00 |
24,000 | $0.87678 | $21,042.72 |
48,000 | $0.84523 | $40,571.04 |
50,000 | $0.84356 | $42,178.00 |