
KGM32ER71H334JU | |
---|---|
DigiKey Part Number | 478-KGM32ER71H334JUTR-ND - Tape & Reel (TR) 478-KGM32ER71H334JUCT-ND - Cut Tape (CT) 478-KGM32ER71H334JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H334JU |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H334JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.76700 | $27.67 |
50 | $2.08240 | $104.12 |
100 | $1.87290 | $187.29 |
500 | $1.51838 | $759.19 |
1,000 | $1.40893 | $1,408.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.32688 | $5,307.52 |
8,000 | $1.26269 | $10,101.52 |
12,000 | $1.23053 | $14,766.36 |
20,000 | $1.19489 | $23,897.80 |
28,000 | $1.17405 | $32,873.40 |
40,000 | $1.15400 | $46,160.00 |
48,000 | $1.14451 | $54,936.48 |