
KGM32LR72A474JU | |
---|---|
DigiKey Part Number | 478-KGM32LR72A474JUTR-ND - Tape & Reel (TR) 478-KGM32LR72A474JUCT-ND - Cut Tape (CT) 478-KGM32LR72A474JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR72A474JU |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32LR72A474JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $7.28300 | $72.83 |
50 | $5.76900 | $288.45 |
100 | $5.30100 | $530.10 |
500 | $4.51178 | $2,255.89 |
1,000 | $4.26742 | $4,267.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.14767 | $8,295.34 |
4,000 | $3.97881 | $15,915.24 |
6,000 | $3.89419 | $23,365.14 |
10,000 | $3.80042 | $38,004.20 |
14,000 | $3.74558 | $52,438.12 |
20,000 | $3.69282 | $73,856.40 |