
KGM32LR51C476KL | |
|---|---|
DigiKey Part Number | 478-KGM32LR51C476KLTR-ND - Tape & Reel (TR) 478-KGM32LR51C476KLCT-ND - Cut Tape (CT) 478-KGM32LR51C476KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR51C476KL |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32LR51C476KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.28400 | $72.84 |
| 50 | $5.75500 | $287.75 |
| 100 | $5.28400 | $528.40 |
| 500 | $4.48844 | $2,244.22 |
| 1,000 | $4.24229 | $4,242.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.87292 | $15,491.68 |
| 8,000 | $3.73558 | $29,884.64 |
| 12,000 | $3.66675 | $44,001.00 |
| 20,000 | $3.59047 | $71,809.40 |

