
KGM32HR73D102MU | |
---|---|
DigiKey Part Number | 478-KGM32HR73D102MUTR-ND - Tape & Reel (TR) 478-KGM32HR73D102MUCT-ND - Cut Tape (CT) 478-KGM32HR73D102MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR73D102MU |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HR73D102MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.26400 | $42.64 |
50 | $3.28620 | $164.31 |
100 | $3.04170 | $304.17 |
500 | $2.77862 | $1,389.31 |
1,000 | $2.47380 | $2,473.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.81927 | $3,638.54 |
4,000 | $1.80542 | $7,221.68 |
6,000 | $1.79821 | $10,789.26 |
10,000 | $1.79001 | $17,900.10 |
14,000 | $1.78509 | $24,991.26 |
20,000 | $1.78025 | $35,605.00 |