
KGM32HR72J473KU | |
---|---|
DigiKey Part Number | 478-KGM32HR72J473KUTR-ND - Tape & Reel (TR) 478-KGM32HR72J473KUCT-ND - Cut Tape (CT) 478-KGM32HR72J473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR72J473KU |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $5.03800 | $50.38 |
50 | $3.91520 | $195.76 |
100 | $3.56940 | $356.94 |
500 | $2.98426 | $1,492.13 |
1,000 | $2.80341 | $2,803.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.70759 | $5,415.18 |
4,000 | $2.58259 | $10,330.36 |
6,000 | $2.51997 | $15,119.82 |
10,000 | $2.45055 | $24,505.50 |
14,000 | $2.40997 | $33,739.58 |
20,000 | $2.37092 | $47,418.40 |
24,000 | $2.35242 | $56,458.08 |