
KGM32HR72A334JU | |
|---|---|
DigiKey Part Number | 478-KGM32HR72A334JUTR-ND - Tape & Reel (TR) 478-KGM32HR72A334JUCT-ND - Cut Tape (CT) 478-KGM32HR72A334JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR72A334JU |
Description | CAP CER 0.33UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HR72A334JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.11600 | $31.16 |
| 50 | $2.35460 | $117.73 |
| 100 | $2.12110 | $212.11 |
| 500 | $1.72734 | $863.67 |
| 1,000 | $1.60549 | $1,605.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.71295 | $3,425.90 |
| 4,000 | $1.62241 | $6,489.64 |
| 6,000 | $1.57708 | $9,462.48 |
| 10,000 | $1.52682 | $15,268.20 |
| 14,000 | $1.49745 | $20,964.30 |
| 20,000 | $1.46918 | $29,383.60 |

