
KGM32ER72D473KU | |
|---|---|
DigiKey Part Number | 478-KGM32ER72D473KUTR-ND - Tape & Reel (TR) 478-KGM32ER72D473KUCT-ND - Cut Tape (CT) 478-KGM32ER72D473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER72D473KU |
Description | CAP CER 0.047UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER72D473KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.71000 | $17.10 |
| 50 | $1.25460 | $62.73 |
| 100 | $1.11480 | $111.48 |
| 500 | $0.87888 | $439.44 |
| 1,000 | $0.80595 | $805.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69677 | $2,787.08 |
| 8,000 | $0.65623 | $5,249.84 |
| 12,000 | $0.63592 | $7,631.04 |
| 20,000 | $0.61341 | $12,268.20 |
| 28,000 | $0.60025 | $16,807.00 |
| 40,000 | $0.58760 | $23,504.00 |

