KGM32ER72D273KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.33925
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.92196
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.15874
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.55280
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.68360
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.68360
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.92196
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.68360
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.92196
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.68360
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.92196
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.13471
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.42134
Datasheet

Upgrade


KEMET
In Stock: 2,608
Unit Price: $7.81000
Datasheet
0.027 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER72D273KU

DigiKey Part Number
478-KGM32ER72D273KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ER72D273KU
Description
CAP CER 0.027UF 200V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER72D273KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12107C273KAT2AKYOCERA AVX0478-KGM32HR72H273KUTR-ND$3.33925Upgrade
1210J2000273KXTKnowles Syfer01210J2000273KXT-ND$2.92196Direct
C1210C273K2RACTUKEMET0399-C1210C273K2RACTUTR-ND$1.15874Direct
C1210C273K2RALTUKEMET0399-C1210C273K2RALTUTR-ND$1.55280Direct
1210J2000273JXTKnowles Syfer01210J2000273JXT-ND$3.68360Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.14337$4,573.48
Manufacturers Standard Package