
KGM32ER71H684KU | |
---|---|
DigiKey Part Number | 478-KGM32ER71H684KUTR-ND - Tape & Reel (TR) 478-KGM32ER71H684KUCT-ND - Cut Tape (CT) 478-KGM32ER71H684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H684KU |
Description | CAP CER 0.68UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H684KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.49000 | $34.90 |
50 | $2.66040 | $133.02 |
100 | $2.40580 | $240.58 |
500 | $1.97458 | $987.29 |
1,000 | $1.84132 | $1,841.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.76631 | $3,532.62 |
4,000 | $1.67431 | $6,697.24 |
6,000 | $1.62821 | $9,769.26 |
10,000 | $1.57714 | $15,771.40 |
14,000 | $1.54727 | $21,661.78 |
20,000 | $1.51854 | $30,370.80 |
24,000 | $1.50493 | $36,118.32 |
48,000 | $1.45907 | $70,035.36 |
50,000 | $1.45663 | $72,831.50 |