0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71H334KU

DigiKey Part Number
478-KGM32ER71H334KUTR-ND - Tape & Reel (TR)
478-KGM32ER71H334KUCT-ND - Cut Tape (CT)
478-KGM32ER71H334KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER71H334KU
Description
CAP CER 0.33UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER71H334KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,354
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.06700$30.67
50$2.31360$115.68
100$2.08420$208.42
500$1.69510$847.55
1,000$1.57507$1,575.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.39496$5,579.84
8,000$1.32804$10,624.32
12,000$1.29452$15,534.24
20,000$1.25736$25,147.20
28,000$1.23564$34,597.92
40,000$1.21473$48,589.20
Manufacturers Standard Package