0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71H224KU

DigiKey Part Number
478-KGM32ER71H224KUTR-ND - Tape & Reel (TR)
478-KGM32ER71H224KUCT-ND - Cut Tape (CT)
478-KGM32ER71H224KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER71H224KU
Description
CAP CER 0.22UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER71H224KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.06400$20.64
50$1.52420$76.21
100$1.36070$136.07
500$1.08310$541.55
1,000$0.99760$997.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.86936$3,477.44
8,000$0.82172$6,573.76
12,000$0.79786$9,574.32
20,000$0.77142$15,428.40
28,000$0.75597$21,167.16
40,000$0.74110$29,644.00
Manufacturers Standard Package