1210 (3225 Metric) 1,70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG3A101JU

DigiKey Part Number
478-KGM32ECG3A101JUTR-ND - Tape & Reel (TR)
478-KGM32ECG3A101JUCT-ND - Cut Tape (CT)
478-KGM32ECG3A101JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG3A101JU
Description
CAP CER 100PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.95000$8.95
10$5.79700$57.97
50$4.53900$226.95
100$4.15150$415.15
500$3.49526$1,747.63
1,000$3.29228$3,292.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.18780$6,375.60
4,000$3.04751$12,190.04
6,000$2.97727$17,863.62
10,000$2.89939$28,993.90
14,000$2.85384$39,953.76
20,000$2.81001$56,200.20
24,000$2.78926$66,942.24
Manufacturers Standard Package