
KGM32ECG2D331KU | |
---|---|
DigiKey Part Number | 478-KGM32ECG2D331KUTR-ND - Tape & Reel (TR) 478-KGM32ECG2D331KUCT-ND - Cut Tape (CT) 478-KGM32ECG2D331KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2D331KU |
Description | CAP CER 330PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2D331KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.37300 | $23.73 |
50 | $1.77020 | $88.51 |
100 | $1.58640 | $158.64 |
500 | $1.27582 | $637.91 |
1,000 | $1.17984 | $1,179.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.41004 | $2,820.08 |
4,000 | $1.33185 | $5,327.40 |
6,000 | $1.29267 | $7,756.02 |
10,000 | $1.24927 | $12,492.70 |
14,000 | $1.22391 | $17,134.74 |
20,000 | $1.19950 | $23,990.00 |
24,000 | $1.18793 | $28,510.32 |
48,000 | $1.14898 | $55,151.04 |
50,000 | $1.14691 | $57,345.50 |