
KGM32ECG2D222JU | |
---|---|
DigiKey Part Number | 478-KGM32ECG2D222JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2D222JUCT-ND - Cut Tape (CT) 478-KGM32ECG2D222JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2D222JU |
Description | CAP CER 2200PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2D222JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.45000 | $44.50 |
50 | $3.43880 | $171.94 |
100 | $3.12590 | $312.59 |
500 | $2.59764 | $1,298.82 |
1,000 | $2.43440 | $2,434.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.27743 | $6,832.29 |
6,000 | $2.17676 | $13,060.56 |
9,000 | $2.12632 | $19,136.88 |
15,000 | $2.07043 | $31,056.45 |
21,000 | $2.03775 | $42,792.75 |
30,000 | $2.00630 | $60,189.00 |
36,000 | $1.99140 | $71,690.40 |