
KGM32ECG2A472KU | |
---|---|
DigiKey Part Number | 478-KGM32ECG2A472KUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A472KUCT-ND - Cut Tape (CT) 478-KGM32ECG2A472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A472KU |
Description | CAP CER 4700PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A472KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.56200 | $25.62 |
50 | $1.91980 | $95.99 |
100 | $1.72270 | $172.27 |
500 | $1.39062 | $695.31 |
1,000 | $1.28822 | $1,288.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.39519 | $4,185.57 |
6,000 | $1.32420 | $7,945.20 |
9,000 | $1.28865 | $11,597.85 |
15,000 | $1.24925 | $18,738.75 |
21,000 | $1.22622 | $25,750.62 |
30,000 | $1.20405 | $36,121.50 |
36,000 | $1.19355 | $42,967.80 |