
KGM32ECG2A222JU | |
---|---|
DigiKey Part Number | 478-KGM32ECG2A222JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A222JUCT-ND - Cut Tape (CT) 478-KGM32ECG2A222JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A222JU |
Description | CAP CER 2200PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A222JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.39300 | $43.93 |
50 | $3.38620 | $169.31 |
100 | $3.07830 | $307.83 |
500 | $2.55624 | $1,278.12 |
1,000 | $2.39490 | $2,394.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.18517 | $6,555.51 |
6,000 | $2.08741 | $12,524.46 |
9,000 | $2.03844 | $18,345.96 |
15,000 | $1.98415 | $29,762.25 |
21,000 | $1.95242 | $41,000.82 |
30,000 | $1.92188 | $57,656.40 |
36,000 | $1.90741 | $68,666.76 |