
KGM32ECG2A221KU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2A221KUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A221KUCT-ND - Cut Tape (CT) 478-KGM32ECG2A221KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A221KU |
Description | CAP CER 220PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A221KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.63600 | $16.36 |
| 50 | $1.19380 | $59.69 |
| 100 | $1.05890 | $105.89 |
| 500 | $0.83250 | $416.25 |
| 1,000 | $0.76263 | $762.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.86949 | $3,738.98 |
| 4,000 | $1.77307 | $7,092.28 |
| 6,000 | $1.72479 | $10,348.74 |
| 10,000 | $1.67127 | $16,712.70 |
| 14,000 | $1.63997 | $22,959.58 |
| 20,000 | $1.60987 | $32,197.40 |

