
KGM32ECG2A222KU | |
---|---|
DigiKey Part Number | 478-KGM32ECG2A222KUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A222KUCT-ND - Cut Tape (CT) 478-KGM32ECG2A222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A222KU |
Description | CAP CER 2200PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A222KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.65400 | $36.54 |
50 | $2.79500 | $139.75 |
100 | $2.52980 | $252.98 |
500 | $2.08116 | $1,040.58 |
1,000 | $1.94264 | $1,942.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.80702 | $5,421.06 |
6,000 | $1.72163 | $10,329.78 |
9,000 | $1.67886 | $15,109.74 |
15,000 | $1.63144 | $24,471.60 |
21,000 | $1.60371 | $33,677.91 |
30,000 | $1.57703 | $47,310.90 |
36,000 | $1.56439 | $56,318.04 |