
KGM32ECG1H472KU | |
---|---|
DigiKey Part Number | 478-KGM32ECG1H472KUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H472KUCT-ND - Cut Tape (CT) 478-KGM32ECG1H472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H472KU |
Description | CAP CER 4700PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H472KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $4.03400 | $40.34 |
50 | $3.09520 | $154.76 |
100 | $2.80710 | $280.71 |
500 | $2.32076 | $1,160.38 |
1,000 | $2.17045 | $2,170.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.02455 | $6,073.65 |
6,000 | $1.93187 | $11,591.22 |
9,000 | $1.88546 | $16,969.14 |
15,000 | $1.83400 | $27,510.00 |
21,000 | $1.80391 | $37,882.11 |
30,000 | $1.77496 | $53,248.80 |
36,000 | $1.76125 | $63,405.00 |