
KGM32ECG1H472FU | |
---|---|
DigiKey Part Number | 478-KGM32ECG1H472FUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H472FUCT-ND - Cut Tape (CT) 478-KGM32ECG1H472FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H472FU |
Description | CAP CER 4700PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H472FU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
10 | $11.26500 | $112.65 |
50 | $9.12080 | $456.04 |
100 | $8.45820 | $845.82 |
500 | $7.33916 | $3,669.58 |
1,000 | $6.99273 | $6,992.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.69591 | $20,087.73 |
6,000 | $6.48207 | $38,892.42 |
9,000 | $6.37490 | $57,374.10 |