
KGM32ECG1H472FU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H472FUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H472FUCT-ND - Cut Tape (CT) 478-KGM32ECG1H472FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H472FU |
Description | CAP CER 4700PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H472FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $11.73200 | $117.32 |
| 50 | $9.49740 | $474.87 |
| 100 | $8.80770 | $880.77 |
| 500 | $7.64238 | $3,821.19 |
| 1,000 | $7.28170 | $7,281.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.24466 | $33,733.98 |
| 6,000 | $10.93742 | $65,624.52 |

