
KGM32ECG1H332JU | |
---|---|
DigiKey Part Number | 478-KGM32ECG1H332JUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H332JUCT-ND - Cut Tape (CT) 478-KGM32ECG1H332JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H332JU |
Description | CAP CER 3300PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H332JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.18800 | $41.88 |
50 | $3.22360 | $161.18 |
100 | $2.92640 | $292.64 |
500 | $2.42438 | $1,212.19 |
1,000 | $2.26927 | $2,269.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.95338 | $2,860.14 |
6,000 | $0.89947 | $5,396.82 |
9,000 | $0.87247 | $7,852.23 |
15,000 | $0.84256 | $12,638.40 |
21,000 | $0.82507 | $17,326.47 |
30,000 | $0.80825 | $24,247.50 |
36,000 | $0.80027 | $28,809.72 |
72,000 | $0.77342 | $55,686.24 |
75,000 | $0.77200 | $57,900.00 |