1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG1H222JU

DigiKey Part Number
478-KGM32ECG1H222JUTR-ND - Tape & Reel (TR)
478-KGM32ECG1H222JUCT-ND - Cut Tape (CT)
478-KGM32ECG1H222JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG1H222JU
Description
CAP CER 2200PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG1H222JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.12700$21.27
50$1.58140$79.07
100$1.41390$141.39
500$1.13016$565.08
1,000$1.04271$1,042.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.25923$6,777.69
6,000$2.15914$12,954.84
9,000$2.10900$18,981.00
15,000$2.05342$30,801.30
21,000$2.02091$42,439.11
30,000$1.98966$59,689.80
36,000$1.97483$71,093.88
Manufacturers Standard Package