
KGM32ECG1H222JU | |
---|---|
DigiKey Part Number | 478-KGM32ECG1H222JUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H222JUCT-ND - Cut Tape (CT) 478-KGM32ECG1H222JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H222JU |
Description | CAP CER 2200PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H222JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.12700 | $21.27 |
50 | $1.58140 | $79.07 |
100 | $1.41390 | $141.39 |
500 | $1.13016 | $565.08 |
1,000 | $1.04271 | $1,042.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.25923 | $6,777.69 |
6,000 | $2.15914 | $12,954.84 |
9,000 | $2.10900 | $18,981.00 |
15,000 | $2.05342 | $30,801.30 |
21,000 | $2.02091 | $42,439.11 |
30,000 | $1.98966 | $59,689.80 |
36,000 | $1.97483 | $71,093.88 |