
KGM32ECG1E103JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1E103JUTR-ND - Tape & Reel (TR) 478-KGM32ECG1E103JUCT-ND - Cut Tape (CT) 478-KGM32ECG1E103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1E103JU |
Description | CAP CER 10000PF 25V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1E103JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.81800 | $48.18 |
| 50 | $3.73100 | $186.55 |
| 100 | $3.39380 | $339.38 |
| 500 | $2.82622 | $1,413.11 |
| 1,000 | $2.65061 | $2,650.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.95383 | $9,907.66 |
| 4,000 | $4.76136 | $19,045.44 |
| 6,000 | $4.66492 | $27,989.52 |
| 10,000 | $4.55803 | $45,580.30 |
| 14,000 | $4.49550 | $62,937.00 |

